
KGM32AR71E106MU | |
---|---|
DigiKey Part Number | 478-KGM32AR71E106MUTR-ND - Tape & Reel (TR) 478-KGM32AR71E106MUCT-ND - Cut Tape (CT) 478-KGM32AR71E106MUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM32AR71E106MU |
Description | CAP CER 10UF 25V X7R 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM32AR71E106MU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.098" W (3.30mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.34000 | $6.34 |
10 | $3.98400 | $39.84 |
50 | $3.05740 | $152.87 |
100 | $2.77250 | $277.25 |
500 | $2.29096 | $1,145.48 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.18494 | $2,184.94 |
2,000 | $2.06002 | $4,120.04 |
3,000 | $1.99744 | $5,992.32 |
5,000 | $1.92810 | $9,640.50 |
7,000 | $1.88755 | $13,212.85 |
10,000 | $1.84856 | $18,485.60 |
12,000 | $1.83008 | $21,960.96 |
24,000 | $1.76784 | $42,428.16 |
25,000 | $1.76454 | $44,113.50 |