1206 (3216 Metric) 0,94mm J Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31ZV51H104ZT

DigiKey Part Number
478-KGM31ZV51H104ZTTR-ND - Tape & Reel (TR)
478-KGM31ZV51H104ZTCT-ND - Cut Tape (CT)
478-KGM31ZV51H104ZTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM31ZV51H104ZT
Description
CAP CER 0.1UF 50V Y5V 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF -20%, +80% 50V Ceramic Capacitor Y5V (F) 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
-20%, +80%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.030" (0.76mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,184
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.97000$1.97
10$1.15000$11.50
50$0.82440$41.22
100$0.72670$72.67
500$0.56130$280.65
1,000$0.51040$510.40
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.44274$1,770.96
8,000$0.41384$3,310.72
12,000$0.39937$4,792.44
20,000$0.38333$7,666.60
28,000$0.37397$10,471.16
40,000$0.36495$14,598.00
48,000$0.36068$17,312.64
96,000$0.34630$33,244.80
100,000$0.34554$34,554.00
Manufacturers Standard Package