
KGM31VR71C334MU | |
---|---|
DigiKey Part Number | 478-KGM31VR71C334MUTR-ND - Tape & Reel (TR) 478-KGM31VR71C334MUCT-ND - Cut Tape (CT) 478-KGM31VR71C334MUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31VR71C334MU |
Description | CAP CER 0.33UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±20% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31VR71C334MU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.048" (1.22mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.20000 | $3.20 |
10 | $1.93000 | $19.30 |
50 | $1.42700 | $71.35 |
100 | $1.27270 | $127.27 |
500 | $1.01192 | $505.96 |
1,000 | $0.93146 | $931.46 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.82707 | $3,308.28 |
8,000 | $0.78139 | $6,251.12 |
12,000 | $0.75851 | $9,102.12 |
20,000 | $0.73315 | $14,663.00 |
28,000 | $0.71833 | $20,113.24 |
40,000 | $0.70407 | $28,162.80 |
48,000 | $0.69731 | $33,470.88 |
96,000 | $0.67455 | $64,756.80 |
100,000 | $0.67335 | $67,335.00 |