1206 (3216 Metric) 1,27mm M Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31VCG2H331KU

DigiKey Part Number
478-KGM31VCG2H331KUTR-ND - Tape & Reel (TR)
478-KGM31VCG2H331KUCT-ND - Cut Tape (CT)
478-KGM31VCG2H331KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM31VCG2H331KU
Description
CAP CER 330PF 500V C0G/NP0 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
330 pF ±10% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31VCG2H331KU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.048" (1.22mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.75000$5.75
10$3.59600$35.96
50$2.74900$137.45
100$2.48710$248.71
500$2.04454$1,022.27
1,000$1.90783$1,907.83
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.89434$7,577.36
8,000$1.81167$14,493.36
12,000$1.77024$21,242.88
20,000$1.72433$34,486.60
28,000$1.69749$47,529.72
40,000$1.67166$66,866.40
48,000$1.65942$79,652.16
Manufacturers Standard Package