
KGM31VCG2D122FU | |
|---|---|
DigiKey Part Number | 478-KGM31VCG2D122FUTR-ND - Tape & Reel (TR) 478-KGM31VCG2D122FUCT-ND - Cut Tape (CT) 478-KGM31VCG2D122FUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31VCG2D122FU |
Description | CAP CER 1200PF 200V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±1% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31VCG2D122FU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.048" (1.22mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.45000 | $9.45 |
| 10 | $7.47300 | $74.73 |
| 50 | $6.47680 | $323.84 |
| 100 | $5.60540 | $560.54 |
| 500 | $4.23490 | $2,117.45 |
| 1,000 | $3.73667 | $3,736.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $3.82559 | $15,302.36 |
| 8,000 | $3.68939 | $29,515.12 |
| 12,000 | $3.62117 | $43,454.04 |
| 20,000 | $3.54552 | $70,910.40 |

