1000 pF ±5% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31VCG2D102JU

DigiKey Part Number
478-KGM31VCG2D102JUTR-ND - Tape & Reel (TR)
478-KGM31VCG2D102JUCT-ND - Cut Tape (CT)
478-KGM31VCG2D102JUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM31VCG2D102JU
Description
CAP CER 1000PF 200V C0G/NP0 1206
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31VCG2D102JU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.048" (1.22mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,325
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.71000$2.71
10$1.62000$16.20
50$1.18220$59.11
100$1.04910$104.91
500$0.82446$412.23
1,000$0.75514$755.14
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.65119$2,604.76
8,000$0.61257$4,900.56
12,000$0.59325$7,119.00
20,000$0.57183$11,436.60
28,000$0.55931$15,660.68
40,000$0.54727$21,890.80
Manufacturers Standard Package