
KGM31VCG2D102JU | |
|---|---|
DigiKey Part Number | 478-KGM31VCG2D102JUTR-ND - Tape & Reel (TR) 478-KGM31VCG2D102JUCT-ND - Cut Tape (CT) 478-KGM31VCG2D102JUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31VCG2D102JU |
Description | CAP CER 1000PF 200V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31VCG2D102JU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.048" (1.22mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.71000 | $2.71 |
| 10 | $1.62000 | $16.20 |
| 50 | $1.18220 | $59.11 |
| 100 | $1.04910 | $104.91 |
| 500 | $0.82446 | $412.23 |
| 1,000 | $0.75514 | $755.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.65119 | $2,604.76 |
| 8,000 | $0.61257 | $4,900.56 |
| 12,000 | $0.59325 | $7,119.00 |
| 20,000 | $0.57183 | $11,436.60 |
| 28,000 | $0.55931 | $15,660.68 |
| 40,000 | $0.54727 | $21,890.80 |

