


KGM31VCG2A222JU | |
|---|---|
DigiKey Part Number | 478-KGM31VCG2A222JUTR-ND - Tape & Reel (TR) 478-KGM31VCG2A222JUCT-ND - Cut Tape (CT) 478-KGM31VCG2A222JUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31VCG2A222JU |
Description | CAP CER 2200PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31VCG2A222JU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.048" (1.22mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.04000 | $3.04 |
| 10 | $1.79200 | $17.92 |
| 50 | $1.31700 | $65.85 |
| 100 | $1.17070 | $117.07 |
| 500 | $0.92508 | $462.54 |
| 1,000 | $0.84928 | $849.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.73570 | $2,942.80 |
| 8,000 | $0.69350 | $5,548.00 |
| 12,000 | $0.67238 | $8,068.56 |
| 20,000 | $0.64896 | $12,979.20 |
| 28,000 | $0.63527 | $17,787.56 |
| 40,000 | $0.62210 | $24,884.00 |

