2200 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2200 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
1206-J

KGM31VCG2A222JU

DigiKey Part Number
478-KGM31VCG2A222JUTR-ND - Tape & Reel (TR)
478-KGM31VCG2A222JUCT-ND - Cut Tape (CT)
478-KGM31VCG2A222JUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM31VCG2A222JU
Description
CAP CER 2200PF 100V C0G/NP0 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2200 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31VCG2A222JU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.048" (1.22mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,921
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.04000$3.04
10$1.79200$17.92
50$1.31700$65.85
100$1.17070$117.07
500$0.92508$462.54
1,000$0.84928$849.28
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.73570$2,942.80
8,000$0.69350$5,548.00
12,000$0.67238$8,068.56
20,000$0.64896$12,979.20
28,000$0.63527$17,787.56
40,000$0.62210$24,884.00
Manufacturers Standard Package