
KGM31VCG1H332JU | |
---|---|
DigiKey Part Number | 478-KGM31VCG1H332JUTR-ND - Tape & Reel (TR) 478-KGM31VCG1H332JUCT-ND - Cut Tape (CT) 478-KGM31VCG1H332JUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31VCG1H332JU |
Description | CAP CER 3300PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31VCG1H332JU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.048" (1.22mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.04000 | $3.04 |
10 | $1.82300 | $18.23 |
50 | $1.34160 | $67.08 |
100 | $1.19470 | $119.47 |
500 | $0.94672 | $473.36 |
1,000 | $0.87020 | $870.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.77077 | $3,083.08 |
8,000 | $0.72737 | $5,818.96 |
12,000 | $0.70563 | $8,467.56 |
20,000 | $0.68155 | $13,631.00 |
28,000 | $0.66746 | $18,688.88 |
40,000 | $0.65392 | $26,156.80 |
48,000 | $0.64750 | $31,080.00 |
96,000 | $0.62588 | $60,084.48 |
100,000 | $0.62473 | $62,473.00 |