
KGM31TR72D222KU | |
---|---|
DigiKey Part Number | 478-KGM31TR72D222KUTR-ND - Tape & Reel (TR) 478-KGM31TR72D222KUCT-ND - Cut Tape (CT) 478-KGM31TR72D222KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31TR72D222KU |
Description | CAP CER 2200PF 200V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31TR72D222KU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.14000 | $2.14 |
10 | $1.27600 | $12.76 |
50 | $0.92200 | $46.10 |
100 | $0.81410 | $81.41 |
500 | $0.63272 | $316.36 |
1,000 | $0.57673 | $576.73 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.50267 | $2,010.68 |
8,000 | $0.47091 | $3,767.28 |
12,000 | $0.45501 | $5,460.12 |
20,000 | $0.43739 | $8,747.80 |
28,000 | $0.42709 | $11,958.52 |
40,000 | $0.41718 | $16,687.20 |
48,000 | $0.41249 | $19,799.52 |
96,000 | $0.39668 | $38,081.28 |
100,000 | $0.39584 | $39,584.00 |