
KGM31TR72D102KU | |
---|---|
DigiKey Part Number | 478-KGM31TR72D102KUTR-ND - Tape & Reel (TR) 478-KGM31TR72D102KUCT-ND - Cut Tape (CT) 478-KGM31TR72D102KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31TR72D102KU |
Description | CAP CER 1000PF 200V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31TR72D102KU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.55000 | $2.55 |
10 | $1.49000 | $14.90 |
50 | $1.08660 | $54.33 |
100 | $0.96310 | $96.31 |
500 | $0.75488 | $377.44 |
1,000 | $0.69058 | $690.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.58645 | $2,345.80 |
8,000 | $0.55579 | $4,446.32 |
12,000 | $0.54906 | $6,588.72 |
20,000 | $0.53131 | $10,626.20 |
28,000 | $0.51949 | $14,545.72 |
40,000 | $0.50811 | $20,324.40 |
48,000 | $0.50272 | $24,130.56 |
96,000 | $0.50192 | $48,184.32 |
100,000 | $0.48361 | $48,361.00 |