
KGM31TR72D102JU | |
---|---|
DigiKey Part Number | 478-KGM31TR72D102JUTR-ND - Tape & Reel (TR) 478-KGM31TR72D102JUCT-ND - Cut Tape (CT) 478-KGM31TR72D102JUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31TR72D102JU |
Description | CAP CER 1000PF 200V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 200V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31TR72D102JU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.80000 | $2.80 |
10 | $1.65500 | $16.55 |
50 | $1.21020 | $60.51 |
100 | $1.07590 | $107.59 |
500 | $0.84790 | $423.95 |
1,000 | $0.77759 | $777.59 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.68396 | $2,735.84 |
8,000 | $0.64416 | $5,153.28 |
12,000 | $0.62424 | $7,490.88 |
20,000 | $0.60217 | $12,043.40 |
28,000 | $0.58926 | $16,499.28 |
40,000 | $0.57684 | $23,073.60 |
48,000 | $0.57096 | $27,406.08 |
96,000 | $0.55114 | $52,909.44 |
100,000 | $0.55009 | $55,009.00 |