680 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
680 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
1206 (3216 Metric) 1,52mm P Code

KGM31TCG2H681JU

DigiKey Part Number
478-KGM31TCG2H681JUTR-ND - Tape & Reel (TR)
478-KGM31TCG2H681JUCT-ND - Cut Tape (CT)
478-KGM31TCG2H681JUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM31TCG2H681JU
Description
CAP CER 680PF 500V C0G/NP0 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
680 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31TCG2H681JU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,815
Factory Stock: 48,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.60000$4.60
10$2.82000$28.20
50$2.12440$106.22
100$1.90990$190.99
500$1.54662$773.31
1,000$1.43465$1,434.65
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.26652$5,066.08
8,000$1.20407$9,632.56
12,000$1.17279$14,073.48
20,000$1.13811$22,762.20
28,000$1.11784$31,299.52
40,000$1.09834$43,933.60
Manufacturers Standard Package