


KGM31TCG2A472JU | |
|---|---|
DigiKey Part Number | 478-KGM31TCG2A472JUTR-ND - Tape & Reel (TR) 478-KGM31TCG2A472JUCT-ND - Cut Tape (CT) 478-KGM31TCG2A472JUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31TCG2A472JU |
Description | CAP CER 4700PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31TCG2A472JU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.21000 | $3.21 |
| 10 | $1.91600 | $19.16 |
| 50 | $1.41080 | $70.54 |
| 100 | $1.25620 | $125.62 |
| 500 | $0.99596 | $497.98 |
| 1,000 | $0.91571 | $915.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.79549 | $3,181.96 |
| 8,000 | $0.75084 | $6,006.72 |
| 12,000 | $0.72847 | $8,741.64 |
| 20,000 | $0.70368 | $14,073.60 |
| 28,000 | $0.68919 | $19,297.32 |
| 40,000 | $0.67525 | $27,010.00 |

