


KGM31TCG2A472JU | |
|---|---|
DigiKey Part Number | 478-KGM31TCG2A472JUTR-ND - Tape & Reel (TR) 478-KGM31TCG2A472JUCT-ND - Cut Tape (CT) 478-KGM31TCG2A472JUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31TCG2A472JU |
Description | CAP CER 4700PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31TCG2A472JU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.02000 | $3.02 |
| 10 | $1.82800 | $18.28 |
| 50 | $1.34620 | $67.31 |
| 100 | $1.19850 | $119.85 |
| 500 | $0.95030 | $475.15 |
| 1,000 | $0.87378 | $873.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.77422 | $3,096.88 |
| 8,000 | $0.73076 | $5,846.08 |
| 12,000 | $0.70899 | $8,507.88 |
| 20,000 | $0.68487 | $13,697.40 |
| 28,000 | $0.67076 | $18,781.28 |
| 40,000 | $0.65719 | $26,287.60 |
| 48,000 | $0.65076 | $31,236.48 |
| 96,000 | $0.62911 | $60,394.56 |
| 100,000 | $0.62796 | $62,796.00 |

