
KGM31TCG2A472FU | |
---|---|
DigiKey Part Number | 478-KGM31TCG2A472FUTR-ND - Tape & Reel (TR) 478-KGM31TCG2A472FUCT-ND - Cut Tape (CT) 478-KGM31TCG2A472FUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31TCG2A472FU |
Description | CAP CER 4700PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±1% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31TCG2A472FU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.79000 | $8.79 |
10 | $6.65900 | $66.59 |
50 | $5.53100 | $276.55 |
100 | $4.76240 | $476.24 |
500 | $3.68706 | $1,843.53 |
1,000 | $3.17503 | $3,175.03 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $3.12958 | $12,518.32 |
8,000 | $3.01194 | $24,095.52 |
12,000 | $2.95298 | $35,435.76 |
20,000 | $2.88763 | $57,752.60 |
28,000 | $2.84942 | $79,783.76 |