
KGM31TCG2A332GU | |
|---|---|
DigiKey Part Number | 478-KGM31TCG2A332GUTR-ND - Tape & Reel (TR) 478-KGM31TCG2A332GUCT-ND - Cut Tape (CT) 478-KGM31TCG2A332GUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31TCG2A332GU |
Description | CAP CER 3300PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±2% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31TCG2A332GU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.89000 | $7.89 |
| 10 | $5.03200 | $50.32 |
| 50 | $3.89860 | $194.93 |
| 100 | $3.55090 | $355.09 |
| 500 | $2.96320 | $1,481.60 |
| 1,000 | $2.78150 | $2,781.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $2.50873 | $10,034.92 |
| 8,000 | $2.40732 | $19,258.56 |
| 12,000 | $2.35652 | $28,278.24 |
| 20,000 | $2.30020 | $46,004.00 |
| 28,000 | $2.26727 | $63,483.56 |

