
KGM31TCG2A332FU | |
|---|---|
DigiKey Part Number | 478-KGM31TCG2A332FUTR-ND - Tape & Reel (TR) 478-KGM31TCG2A332FUCT-ND - Cut Tape (CT) 478-KGM31TCG2A332FUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31TCG2A332FU |
Description | CAP CER 3300PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±1% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31TCG2A332FU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.04000 | $9.04 |
| 10 | $5.79600 | $57.96 |
| 50 | $4.52680 | $226.34 |
| 100 | $4.13620 | $413.62 |
| 500 | $3.47540 | $1,737.70 |
| 1,000 | $3.27101 | $3,271.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $3.10288 | $6,205.76 |
| 4,000 | $2.96445 | $11,857.80 |
| 6,000 | $2.89509 | $17,370.54 |
| 10,000 | $2.81823 | $28,182.30 |
| 14,000 | $2.77329 | $38,826.06 |
| 20,000 | $2.73004 | $54,600.80 |

