
KGM31TCG1H562FU | |
|---|---|
DigiKey Part Number | 478-KGM31TCG1H562FUTR-ND - Tape & Reel (TR) 478-KGM31TCG1H562FUCT-ND - Cut Tape (CT) 478-KGM31TCG1H562FUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31TCG1H562FU |
Description | CAP CER 5600PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±1% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31TCG1H562FU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±1% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC1206FRNPO9BN562 | YAGEO | 1,741 | 13-CC1206FRNPO9BN562CT-ND | $5.26000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.21000 | $9.21 |
| 10 | $5.93600 | $59.36 |
| 50 | $4.64520 | $232.26 |
| 100 | $4.24640 | $424.64 |
| 500 | $3.57258 | $1,786.29 |
| 1,000 | $3.36416 | $3,364.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $3.19144 | $12,765.76 |
| 8,000 | $3.07141 | $24,571.28 |
| 12,000 | $3.01130 | $36,135.60 |
| 20,000 | $2.94463 | $58,892.60 |
| 28,000 | $2.90564 | $81,357.92 |

