


KGM31PR71H334KU | |
|---|---|
DigiKey Part Number | 478-KGM31PR71H334KUTR-ND - Tape & Reel (TR) 478-KGM31PR71H334KUCT-ND - Cut Tape (CT) 478-KGM31PR71H334KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31PR71H334KU |
Description | CAP CER 0.33UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31PR71H334KU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.29000 | $3.29 |
| 10 | $1.95700 | $19.57 |
| 50 | $1.44700 | $72.35 |
| 100 | $1.29000 | $129.00 |
| 500 | $1.02408 | $512.04 |
| 1,000 | $0.94218 | $942.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.81931 | $3,277.24 |
| 8,000 | $0.77367 | $6,189.36 |
| 12,000 | $0.75082 | $9,009.84 |
| 20,000 | $0.72550 | $14,510.00 |
| 28,000 | $0.71070 | $19,899.60 |
| 40,000 | $0.69645 | $27,858.00 |

