
KGM31MR71H224KU | |
|---|---|
DigiKey Part Number | 478-KGM31MR71H224KUTR-ND - Tape & Reel (TR) 478-KGM31MR71H224KUCT-ND - Cut Tape (CT) 478-KGM31MR71H224KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31MR71H224KU |
Description | CAP CER 0.22UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31MR71H224KU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.049" (1.25mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.14000 | $2.14 |
| 10 | $1.23300 | $12.33 |
| 50 | $0.88620 | $44.31 |
| 100 | $0.78190 | $78.19 |
| 500 | $0.60494 | $302.47 |
| 1,000 | $0.55043 | $550.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.46879 | $1,875.16 |
| 8,000 | $0.43847 | $3,507.76 |
| 12,000 | $0.42330 | $5,079.60 |
| 20,000 | $0.40649 | $8,129.80 |
| 28,000 | $0.39666 | $11,106.48 |
| 40,000 | $0.38721 | $15,488.40 |

