
KGM05AR71E223KH | |
|---|---|
DigiKey Part Number | 478-KGM05AR71E223KHTR-ND - Tape & Reel (TR) 478-KGM05AR71E223KHCT-ND - Cut Tape (CT) 478-KGM05AR71E223KHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05AR71E223KH |
Description | CAP CER 0.022UF 25V X7R 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05AR71E223KH Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.96000 | $2.96 |
| 10 | $2.07200 | $20.72 |
| 50 | $1.45360 | $72.68 |
| 100 | $1.24560 | $124.56 |
| 500 | $0.93412 | $467.06 |
| 1,000 | $0.78885 | $788.85 |
| 2,500 | $0.74734 | $1,868.35 |
| 5,000 | $0.70582 | $3,529.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.69672 | $6,967.20 |
| 20,000 | $0.66358 | $13,271.60 |
| 30,000 | $0.64698 | $19,409.40 |
| 50,000 | $0.62858 | $31,429.00 |
| 70,000 | $0.61782 | $43,247.40 |
| 100,000 | $0.60747 | $60,747.00 |

