
KGM31MR71E334KU | |
---|---|
DigiKey Part Number | 478-KGM31MR71E334KUTR-ND - Tape & Reel (TR) 478-KGM31MR71E334KUCT-ND - Cut Tape (CT) 478-KGM31MR71E334KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31MR71E334KU |
Description | CAP CER 0.33UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31MR71E334KU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.38000 | $2.38 |
10 | $1.37900 | $13.79 |
50 | $1.00340 | $50.17 |
100 | $0.88680 | $88.68 |
500 | $0.69318 | $346.59 |
1,000 | $0.63315 | $633.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.55398 | $2,215.92 |
8,000 | $0.49440 | $3,955.20 |
12,000 | $0.48362 | $5,803.44 |
20,000 | $0.48111 | $9,622.20 |
28,000 | $0.47112 | $13,191.36 |
40,000 | $0.46219 | $18,487.60 |
48,000 | $0.45715 | $21,943.20 |
96,000 | $0.44017 | $42,256.32 |
100,000 | $0.43927 | $43,927.00 |