
KGM31MR71E224JU | |
---|---|
DigiKey Part Number | 478-KGM31MR71E224JUTR-ND - Tape & Reel (TR) 478-KGM31MR71E224JUCT-ND - Cut Tape (CT) 478-KGM31MR71E224JUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31MR71E224JU |
Description | CAP CER 0.22UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±5% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31MR71E224JU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.88000 | $2.88 |
10 | $1.72900 | $17.29 |
50 | $1.27100 | $63.55 |
100 | $1.13110 | $113.11 |
500 | $0.89366 | $446.83 |
1,000 | $0.82057 | $820.57 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.72325 | $2,893.00 |
8,000 | $0.68180 | $5,454.40 |
12,000 | $0.66105 | $7,932.60 |
20,000 | $0.63805 | $12,761.00 |
28,000 | $0.62461 | $17,489.08 |
40,000 | $0.61168 | $24,467.20 |
48,000 | $0.60555 | $29,066.40 |
96,000 | $0.58491 | $56,151.36 |
100,000 | $0.58381 | $58,381.00 |