1206 (3216 Metric) 1,27mm M Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31HR71E474JU

DigiKey Part Number
478-KGM31HR71E474JUTR-ND - Tape & Reel (TR)
478-KGM31HR71E474JUCT-ND - Cut Tape (CT)
478-KGM31HR71E474JUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM31HR71E474JU
Description
CAP CER 0.47UF 25V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.47 µF ±5% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31HR71E474JU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,162
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.48000$1.48
10$0.85600$8.56
50$0.60580$30.29
100$0.53010$53.01
500$0.40270$201.35
1,000$0.36344$363.44
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.33788$675.76
4,000$0.31086$1,243.44
6,000$0.29735$1,784.10
10,000$0.28238$2,823.80
14,000$0.27364$3,830.96
20,000$0.26522$5,304.40
24,000$0.26124$6,269.76
48,000$0.24782$11,895.36
50,000$0.24711$12,355.50
Manufacturers Standard Package