1 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31HR71E105KL

DigiKey Part Number
478-KGM31HR71E105KLTR-ND - Tape & Reel (TR)
478-KGM31HR71E105KLCT-ND - Cut Tape (CT)
478-KGM31HR71E105KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM31HR71E105KL
Description
CAP CER 1UF 25V X7R 1206
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.075" (1.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 69,265
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.55000$2.55
10$1.49600$14.96
50$1.08680$54.34
100$0.96270$96.27
500$0.75308$376.54
1,000$0.68839$688.39
2,500$0.62020$1,550.50
5,000$0.57916$2,895.80
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.54537$5,453.70
20,000$0.51756$10,351.20
30,000$0.50363$15,108.90
50,000$0.48819$24,409.50
70,000$0.47917$33,541.90
100,000$0.47049$47,049.00
Manufacturers Standard Package