
KGM31HR71C684JU | |
---|---|
DigiKey Part Number | 478-KGM31HR71C684JUTR-ND - Tape & Reel (TR) 478-KGM31HR71C684JUCT-ND - Cut Tape (CT) 478-KGM31HR71C684JUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31HR71C684JU |
Description | CAP CER 0.68UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±5% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31HR71C684JU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.81000 | $1.81 |
10 | $1.02600 | $10.26 |
50 | $0.73400 | $36.70 |
100 | $0.64460 | $64.46 |
500 | $0.50004 | $250.02 |
1,000 | $0.44890 | $448.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.41917 | $838.34 |
4,000 | $0.38738 | $1,549.52 |
6,000 | $0.37129 | $2,227.74 |
10,000 | $0.34748 | $3,474.80 |
14,000 | $0.34185 | $4,785.90 |
20,000 | $0.33358 | $6,671.60 |
24,000 | $0.32889 | $7,893.36 |
48,000 | $0.31308 | $15,027.84 |
50,000 | $0.31224 | $15,612.00 |