
KGM31HR71C474JU | |
---|---|
DigiKey Part Number | 478-KGM31HR71C474JUTR-ND - Tape & Reel (TR) 478-KGM31HR71C474JUCT-ND - Cut Tape (CT) 478-KGM31HR71C474JUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31HR71C474JU |
Description | CAP CER 0.47UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±5% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31HR71C474JU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.27000 | $5.27 |
10 | $3.26000 | $32.60 |
50 | $2.47940 | $123.97 |
100 | $2.23750 | $223.75 |
500 | $1.82998 | $914.99 |
1,000 | $1.70394 | $1,703.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.70510 | $3,410.20 |
4,000 | $1.61533 | $6,461.32 |
6,000 | $1.57035 | $9,422.10 |
10,000 | $1.52052 | $15,205.20 |
14,000 | $1.49139 | $20,879.46 |
20,000 | $1.46335 | $29,267.00 |
24,000 | $1.45007 | $34,801.68 |
48,000 | $1.40534 | $67,456.32 |
50,000 | $1.40297 | $70,148.50 |