1206 (3216 Metric) 1,78mm Q Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31HR50J226ML

DigiKey Part Number
478-KGM31HR50J226MLTR-ND - Tape & Reel (TR)
478-KGM31HR50J226MLCT-ND - Cut Tape (CT)
478-KGM31HR50J226MLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM31HR50J226ML
Description
CAP CER 22UF 6.3V X5R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22 µF ±20% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31HR50J226ML Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,800
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.54000$8.54
10$5.51000$55.10
50$4.30420$215.21
100$3.93140$393.14
500$3.30164$1,650.82
1,000$3.10704$3,107.04
2,500$2.90154$7,253.85
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
9,000$1.88065$16,925.85
18,000$1.81271$32,628.78
27,000$1.77866$48,023.82
45,000$1.74094$78,342.30
Manufacturers Standard Package