KGM31HR50J107ML is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 30,662
Unit Price: $7.15000
Datasheet

Direct


KEMET
In Stock: 99,075
Unit Price: $23.84000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 225,822
Unit Price: $3.54000
Datasheet

Direct


Taiyo Yuden
In Stock: 1,661
Unit Price: $8.71000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 19,795
Unit Price: $5.76000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 69,076
Unit Price: $5.26000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 1,146
Unit Price: $5.18000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 99,280
Unit Price: $3.62000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 82,585
Unit Price: $3.62000
Datasheet
100 µF ±20% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31HR50J107ML

DigiKey Part Number
478-KGM31HR50J107MLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM31HR50J107ML
Description
CAP CER 100UF 6.3V X5R 1206
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
100 µF ±20% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31HR50J107ML Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000$2.13536$17,082.88
Manufacturers Standard Package