
KGM31DR72H681KU | |
|---|---|
DigiKey Part Number | 478-KGM31DR72H681KUTR-ND - Tape & Reel (TR) 478-KGM31DR72H681KUCT-ND - Cut Tape (CT) 478-KGM31DR72H681KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31DR72H681KU |
Description | CAP CER 680PF 500V X7R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31DR72H681KU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.75124 | $7,004.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.00000 | $6.00 |
| 10 | $3.74900 | $37.49 |
| 50 | $2.86280 | $143.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.10000 | $5.10 |
| 10 | $3.59300 | $35.93 |
| 50 | $3.02220 | $151.11 |
| 100 | $2.46150 | $246.15 |
| 500 | $2.05110 | $1,025.55 |
| 1,000 | $1.72717 | $1,727.17 |

