
KGM31DR72H471KU | |
---|---|
DigiKey Part Number | 478-KGM31DR72H471KUTR-ND - Tape & Reel (TR) 478-KGM31DR72H471KUCT-ND - Cut Tape (CT) 478-KGM31DR72H471KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31DR72H471KU |
Description | CAP CER 470PF 500V X7R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31DR72H471KU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.89000 | $1.89 |
10 | $1.06700 | $10.67 |
50 | $0.76860 | $38.43 |
100 | $0.67580 | $67.58 |
500 | $0.52008 | $260.04 |
1,000 | $0.47205 | $472.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.40365 | $1,614.60 |
8,000 | $0.37423 | $2,993.84 |
12,000 | $0.35959 | $4,315.08 |
20,000 | $0.35231 | $7,046.20 |
28,000 | $0.34348 | $9,617.44 |
40,000 | $0.33500 | $13,400.00 |
48,000 | $0.33098 | $15,887.04 |
96,000 | $0.31744 | $30,474.24 |
100,000 | $0.31696 | $31,696.00 |