


KGM31DR72A104ML | |
|---|---|
DigiKey Part Number | 478-KGM31DR72A104MLTR-ND - Tape & Reel (TR) 478-KGM31DR72A104MLCT-ND - Cut Tape (CT) 478-KGM31DR72A104MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31DR72A104ML |
Description | CAP CER 0.1UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31DR72A104ML Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.89000 | $1.89 |
| 10 | $1.09300 | $10.93 |
| 50 | $0.78100 | $39.05 |
| 100 | $0.68650 | $68.65 |
| 500 | $0.52766 | $263.83 |
| 1,000 | $0.47874 | $478.74 |
| 2,500 | $0.42712 | $1,067.80 |
| 5,000 | $0.39608 | $1,980.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.37052 | $3,705.20 |
| 20,000 | $0.34949 | $6,989.80 |
| 30,000 | $0.33896 | $10,168.80 |
| 50,000 | $0.32729 | $16,364.50 |
| 70,000 | $0.32047 | $22,432.90 |
| 100,000 | $0.31390 | $31,390.00 |

