


KGM31DR72A104KU | |
|---|---|
DigiKey Part Number | 478-KGM31DR72A104KUTR-ND - Tape & Reel (TR) 478-KGM31DR72A104KUCT-ND - Cut Tape (CT) 478-KGM31DR72A104KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31DR72A104KU |
Description | CAP CER 0.1UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31DR72A104KU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.32000 | $1.32 |
| 10 | $0.76500 | $7.65 |
| 50 | $0.53760 | $26.88 |
| 100 | $0.46860 | $46.86 |
| 500 | $0.35320 | $176.60 |
| 1,000 | $0.31751 | $317.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.27372 | $821.16 |
| 6,000 | $0.25232 | $1,513.92 |
| 9,000 | $0.24159 | $2,174.31 |
| 15,000 | $0.22973 | $3,445.95 |
| 21,000 | $0.22279 | $4,678.59 |
| 30,000 | $0.21612 | $6,483.60 |

