0.1 µF ±20% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±20% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
1206 (3216 Metric) 1,52mm P Code

KGM31DR72A104ML

DigiKey Part Number
478-KGM31DR72A104MLTR-ND - Tape & Reel (TR)
478-KGM31DR72A104MLCT-ND - Cut Tape (CT)
478-KGM31DR72A104MLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM31DR72A104ML
Description
CAP CER 0.1UF 100V X7R 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31DR72A104ML Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,922
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.89000$1.89
10$1.09300$10.93
50$0.78100$39.05
100$0.68650$68.65
500$0.52766$263.83
1,000$0.47874$478.74
2,500$0.42712$1,067.80
5,000$0.39608$1,980.40
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.37052$3,705.20
20,000$0.34949$6,989.80
30,000$0.33896$10,168.80
50,000$0.32729$16,364.50
70,000$0.32047$22,432.90
100,000$0.31390$31,390.00
Manufacturers Standard Package