1206 (3216 Metric) 1,52mm P Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31DCG3A101JU

DigiKey Part Number
478-KGM31DCG3A101JUTR-ND - Tape & Reel (TR)
478-KGM31DCG3A101JUCT-ND - Cut Tape (CT)
478-KGM31DCG3A101JUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM31DCG3A101JU
Description
CAP CER 100PF 1KV C0G/NP0 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.130" L x 0.063" W (3.30mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,433
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.38000$2.38
10$1.37900$13.79
50$1.00340$50.17
100$0.88840$88.84
500$0.69318$346.59
1,000$0.63315$633.15
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.57020$1,710.60
6,000$0.53322$3,199.32
9,000$0.51471$4,632.39
15,000$0.49420$7,413.00
21,000$0.48221$10,126.41
30,000$0.47068$14,120.40
36,000$0.46522$16,747.92
72,000$0.44682$32,171.04
75,000$0.44584$33,438.00
Manufacturers Standard Package