1206 (3216 Metric) 0,94mm J Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31BR72A682KT

DigiKey Part Number
478-KGM31BR72A682KTTR-ND - Tape & Reel (TR)
478-KGM31BR72A682KTCT-ND - Cut Tape (CT)
478-KGM31BR72A682KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM31BR72A682KT
Description
CAP CER 6800PF 100V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6800 pF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31BR72A682KT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18,009
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.81000$1.81
10$1.04300$10.43
50$0.75040$37.52
100$0.65930$65.93
500$0.50678$253.39
1,000$0.45973$459.73
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.39713$1,588.52
8,000$0.37046$2,963.68
12,000$0.35712$4,285.44
20,000$0.34233$6,846.60
28,000$0.33369$9,343.32
40,000$0.32538$13,015.20
48,000$0.32144$15,429.12
96,000$0.30818$29,585.28
100,000$0.30747$30,747.00
Manufacturers Standard Package