
KGM31BR72A393KT | |
---|---|
DigiKey Part Number | 478-KGM31BR72A393KTTR-ND - Tape & Reel (TR) 478-KGM31BR72A393KTCT-ND - Cut Tape (CT) 478-KGM31BR72A393KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BR72A393KT |
Description | CAP CER 0.039UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.039 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BR72A393KT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.97000 | $1.97 |
10 | $1.12500 | $11.25 |
50 | $0.80640 | $40.32 |
100 | $0.71030 | $71.03 |
500 | $0.54816 | $274.08 |
1,000 | $0.49816 | $498.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.43172 | $1,726.88 |
8,000 | $0.40336 | $3,226.88 |
12,000 | $0.38916 | $4,669.92 |
20,000 | $0.37343 | $7,468.60 |
28,000 | $0.36423 | $10,198.44 |
40,000 | $0.35539 | $14,215.60 |
48,000 | $0.35119 | $16,857.12 |
96,000 | $0.33708 | $32,359.68 |
100,000 | $0.33633 | $33,633.00 |