
KGM31BR72A273KT | |
---|---|
DigiKey Part Number | 478-KGM31BR72A273KTTR-ND - Tape & Reel (TR) 478-KGM31BR72A273KTCT-ND - Cut Tape (CT) 478-KGM31BR72A273KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BR72A273KT |
Description | CAP CER 0.027UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BR72A273KT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.40000 | $1.40 |
10 | $0.82100 | $8.21 |
50 | $0.57960 | $28.98 |
100 | $0.49760 | $49.76 |
500 | $0.37180 | $185.90 |
1,000 | $0.34593 | $345.93 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.25620 | $1,024.80 |
8,000 | $0.24504 | $1,960.32 |
12,000 | $0.23085 | $2,770.20 |
20,000 | $0.22946 | $4,589.20 |
28,000 | $0.21581 | $6,042.68 |
40,000 | $0.21502 | $8,600.80 |
48,000 | $0.21464 | $10,302.72 |
96,000 | $0.21332 | $20,478.72 |
100,000 | $0.21325 | $21,325.00 |