
KGM31BR72A153JT | |
|---|---|
DigiKey Part Number | 478-KGM31BR72A153JTTR-ND - Tape & Reel (TR) 478-KGM31BR72A153JTCT-ND - Cut Tape (CT) 478-KGM31BR72A153JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BR72A153JT |
Description | CAP CER 0.015UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±5% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BR72A153JT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.53000 | $2.53 |
| 10 | $1.47700 | $14.77 |
| 50 | $1.07520 | $53.76 |
| 100 | $0.95290 | $95.29 |
| 500 | $0.74650 | $373.25 |
| 1,000 | $0.68295 | $682.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.59951 | $2,398.04 |
| 8,000 | $0.56345 | $4,507.60 |
| 12,000 | $0.54538 | $6,544.56 |
| 20,000 | $0.52537 | $10,507.40 |
| 28,000 | $0.51367 | $14,382.76 |
| 40,000 | $0.50241 | $20,096.40 |
| 48,000 | $0.49708 | $23,859.84 |
| 96,000 | $0.47912 | $45,995.52 |
| 100,000 | $0.47817 | $47,817.00 |

