
KGM31BR72A183KT | |
---|---|
DigiKey Part Number | 478-KGM31BR72A183KTTR-ND - Tape & Reel (TR) 478-KGM31BR72A183KTCT-ND - Cut Tape (CT) 478-KGM31BR72A183KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BR72A183KT |
Description | CAP CER 0.018UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.018 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BR72A183KT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.64000 | $1.64 |
10 | $0.96100 | $9.61 |
50 | $0.68320 | $34.16 |
100 | $0.59860 | $59.86 |
500 | $0.45784 | $228.92 |
1,000 | $0.41449 | $414.49 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.35652 | $1,426.08 |
8,000 | $0.33193 | $2,655.44 |
12,000 | $0.31962 | $3,835.44 |
20,000 | $0.30598 | $6,119.60 |
28,000 | $0.29800 | $8,344.00 |
40,000 | $0.29033 | $11,613.20 |
48,000 | $0.28670 | $13,761.60 |
96,000 | $0.27447 | $26,349.12 |
100,000 | $0.27382 | $27,382.00 |