Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Parametric Equivalent
Parametric Equivalent

KGM31BR72A103JM | |
|---|---|
DigiKey Part Number | 478-KGM31BR72A103JMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM31BR72A103JM |
Description | CAP CER 10000PF 100V X7R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 12061C103J4T2A | KYOCERA AVX | 0 | 478-KAM31BR72A103JTTR-ND | $0.46616 | Parametric Equivalent |
| 12061C103J4T4A | KYOCERA AVX | 13,667 | 478-KAM31BR72A103JMCT-ND | $2.22000 | Parametric Equivalent |
| KGM31BR72A103JT | KYOCERA AVX | 14,922 | 478-KGM31BR72A103JTCT-ND | $2.63000 | Parametric Equivalent |
| C1206C103J1RACTU | KEMET | 19,688 | 399-C1206C103J1RACTUCT-ND | $1.81000 | Direct |
| VJ1206Y103JXBCW1BC | Vishay Vitramon | 0 | VJ1206Y103JXBCW1BC-ND | $0.51662 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.55102 | $8,265.30 |







