Upgrade
Upgrade
Upgrade
Parametric Equivalent
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

KGM31BR71H823KM | |
|---|---|
DigiKey Part Number | 478-KGM31BR71H823KMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM31BR71H823KM |
Description | CAP CER 0.082UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.082 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BR71H823KM Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM31BR71H823JM | KYOCERA AVX | 0 | 478-KGM31BR71H823JMTR-ND | $0.54669 | Upgrade |
| KGM31BR71H823JT | KYOCERA AVX | 10,851 | 478-KGM31BR71H823JTCT-ND | $2.63000 | Upgrade |
| KGM31DR72A823KU | KYOCERA AVX | 0 | 478-KGM31DR72A823KUTR-ND | $0.50051 | Upgrade |
| KGM31BR71H823KT | KYOCERA AVX | 3,903 | 478-KGM31BR71H823KTCT-ND | $2.22000 | Parametric Equivalent |
| C1206C823K5RACTU | KEMET | 3,145 | 399-C1206C823K5RACTUCT-ND | $3.12000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.41872 | $6,280.80 |





