
KGM31BR71H823JT | |
---|---|
DigiKey Part Number | 478-KGM31BR71H823JTTR-ND - Tape & Reel (TR) 478-KGM31BR71H823JTCT-ND - Cut Tape (CT) 478-KGM31BR71H823JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BR71H823JT |
Description | CAP CER 0.082UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.082 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BR71H823JT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.55000 | $2.55 |
10 | $1.51100 | $15.11 |
50 | $1.10520 | $55.26 |
100 | $0.97960 | $97.96 |
500 | $0.76854 | $384.27 |
1,000 | $0.70335 | $703.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.61798 | $2,471.92 |
8,000 | $0.58103 | $4,648.24 |
12,000 | $0.56254 | $6,750.48 |
20,000 | $0.54204 | $10,840.80 |
28,000 | $0.53005 | $14,841.40 |
40,000 | $0.51852 | $20,740.80 |
48,000 | $0.51306 | $24,626.88 |
96,000 | $0.49466 | $47,487.36 |
100,000 | $0.49369 | $49,369.00 |