
KGM31BR71H473JT | |
---|---|
DigiKey Part Number | 478-KGM31BR71H473JTTR-ND - Tape & Reel (TR) 478-KGM31BR71H473JTCT-ND - Cut Tape (CT) 478-KGM31BR71H473JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BR71H473JT |
Description | CAP CER 0.047UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BR71H473JT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.30000 | $2.30 |
10 | $1.32200 | $13.22 |
50 | $0.96060 | $48.03 |
100 | $0.84900 | $84.90 |
500 | $0.66148 | $330.74 |
1,000 | $0.60351 | $603.51 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.52707 | $2,108.28 |
8,000 | $0.49421 | $3,953.68 |
12,000 | $0.47775 | $5,733.00 |
20,000 | $0.45951 | $9,190.20 |
28,000 | $0.44885 | $12,567.80 |
40,000 | $0.43860 | $17,544.00 |
48,000 | $0.43374 | $20,819.52 |
96,000 | $0.41737 | $40,067.52 |
100,000 | $0.41651 | $41,651.00 |