
KGM31BR71H471JT | |
---|---|
DigiKey Part Number | 478-KGM31BR71H471JTTR-ND - Tape & Reel (TR) 478-KGM31BR71H471JTCT-ND - Cut Tape (CT) 478-KGM31BR71H471JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BR71H471JT |
Description | CAP CER 470PF 50V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.54000 | $3.54 |
10 | $2.12400 | $21.24 |
50 | $1.57880 | $78.94 |
100 | $1.41010 | $141.01 |
500 | $1.12730 | $563.65 |
1,000 | $1.03978 | $1,039.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.92699 | $3,707.96 |
8,000 | $0.87734 | $7,018.72 |
12,000 | $0.85247 | $10,229.64 |
20,000 | $0.82491 | $16,498.20 |
28,000 | $0.80879 | $22,646.12 |
40,000 | $0.79330 | $31,732.00 |
48,000 | $0.78596 | $37,726.08 |
96,000 | $0.76122 | $73,077.12 |
100,000 | $0.75990 | $75,990.00 |