
KGM31BR71H471JT | |
---|---|
DigiKey Part Number | 478-KGM31BR71H471JTTR-ND - Tape & Reel (TR) 478-KGM31BR71H471JTCT-ND - Cut Tape (CT) 478-KGM31BR71H471JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BR71H471JT |
Description | CAP CER 470PF 50V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.53000 | $3.53 |
10 | $2.11800 | $21.18 |
50 | $1.57480 | $78.74 |
100 | $1.40650 | $140.65 |
500 | $1.12442 | $562.21 |
1,000 | $1.03713 | $1,037.13 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.92462 | $3,698.48 |
8,000 | $0.87510 | $7,000.80 |
12,000 | $0.85029 | $10,203.48 |
20,000 | $0.82280 | $16,456.00 |
28,000 | $0.80673 | $22,588.44 |
40,000 | $0.79128 | $31,651.20 |
48,000 | $0.78395 | $37,629.60 |
96,000 | $0.75927 | $72,889.92 |
100,000 | $0.75796 | $75,796.00 |