
KGM31BR71H183KT | |
---|---|
DigiKey Part Number | 478-KGM31BR71H183KTTR-ND - Tape & Reel (TR) 478-KGM31BR71H183KTCT-ND - Cut Tape (CT) 478-KGM31BR71H183KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BR71H183KT |
Description | CAP CER 0.018UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.018 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BR71H183KT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.05000 | $2.05 |
10 | $1.17400 | $11.74 |
50 | $0.84740 | $42.37 |
100 | $0.74640 | $74.64 |
500 | $0.57772 | $288.86 |
1,000 | $0.52559 | $525.59 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.45645 | $1,825.80 |
8,000 | $0.42689 | $3,415.12 |
12,000 | $0.41209 | $4,945.08 |
20,000 | $0.39569 | $7,913.80 |
28,000 | $0.38611 | $10,811.08 |
40,000 | $0.37689 | $15,075.60 |
48,000 | $0.37252 | $17,880.96 |
96,000 | $0.35781 | $34,349.76 |
100,000 | $0.35703 | $35,703.00 |