
KGM31BR71H183JT | |
---|---|
DigiKey Part Number | 478-KGM31BR71H183JTTR-ND - Tape & Reel (TR) 478-KGM31BR71H183JTCT-ND - Cut Tape (CT) 478-KGM31BR71H183JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BR71H183JT |
Description | CAP CER 0.018UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.018 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BR71H183JT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.38000 | $2.38 |
10 | $1.37900 | $13.79 |
50 | $1.00000 | $50.00 |
100 | $0.88430 | $88.43 |
500 | $0.69006 | $345.03 |
1,000 | $0.63019 | $630.19 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.57539 | $2,301.56 |
8,000 | $0.54033 | $4,322.64 |
12,000 | $0.52277 | $6,273.24 |
20,000 | $0.50332 | $10,066.40 |
28,000 | $0.49194 | $13,774.32 |
40,000 | $0.48101 | $19,240.40 |
48,000 | $0.47582 | $22,839.36 |
96,000 | $0.45837 | $44,003.52 |
100,000 | $0.45744 | $45,744.00 |